PANASONIC ERJ-T06J2R2V
| Manufacturer | |
| MPN | ERJ-T06J2R2V |
| LCSC Part # | C4310216 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.2Ω ±5% 0.25W 0805 |
| Datasheet | PANASONIC ERJ-T06J2R2V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0274 | $ 0.03 |
| 200+ | $ 0.0106 | $ 2.12 |
| 500+ | $ 0.0103 | $ 5.15 |
| 1,000+ | $ 0.0101 | $ 10.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJP06J2R2V | PANASONIC | 0805 | 160 | $ 0.041 | ||
| HP05W3J022JT5E | UNI-ROYAL | 0805 | 4,400 | $ 0.0112 | ||
| SR0805JR-7W2R2L | YAGEO | 0805 | 4,950 | $ 0.0242 | ||
| ERJ-P6WJ2R2V | PANASONIC | 0805 | 0 | $ 0.0758 | ||
| ERJ-UP6J2R2V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| ERJ-HP6J2R2V | PANASONIC | 0805 | 0 | $ 0.0314 | ||
| WK08S2R2JTL | Walsin | 0805 | 0 | $0.0031 $0.0309 | ||
| PS05W3J022JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| ERJ-6DQJ2R2V | PANASONIC | 0805 | 0 | $ 0.03 | ||
| RK73B2ATTD2R2J | KOA | 0805 | 0 | $ 0.0043 | ||
| SG73P2ATTD2R2J | KOA | 0805 | 0 | $ 0.0102 | ||
| RK73B2ARTTD2R2J | KOA | 0805 | 0 | $ 0.0225 | ||
| SG73S2ATTD2R2J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ARTTD2R2J | KOA | 0805 | 0 | $ 0.0791 | ||
| LTR10EZPJ2R2 | ROHM | 0805 | 0 | $ 0.0203 | ||
| RPC0805JT2R20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| AC0805JR-7W2R2L | YAGEO | 0805 | 0 | $ 0.0208 | ||
| ERJ-6BQJ2R2V | PANASONIC | 0805 | 0 | $ 0.0814 | ||
| RMCP0805JT2R20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0216 | ||
| CRGH0805J2R2 | TE Connectivity | 0805 | 0 | $ 0.0077 |

