VISHAY WSL25123L000DBA18
| Manufacturer | |
| MPN | WSL25123L000DBA18 |
| LCSC Part # | C4308560 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 3mΩ ±0.5% 2W 2512 |
| Datasheet | VISHAY WSL25123L000DBA18 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 3mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 3mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8257 | $ 5.83 |
| 200+ | $ 2.2546 | $ 450.92 |
| 500+ | $ 2.1758 | $ 1087.90 |
| 1,000+ | $ 2.1364 | $ 2136.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 3mΩ | |
| Power(Watts) | 2W | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 3mΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| WSL25123L000DEA18 | VISHAY | Similar | 2512 | 0 | $ 1.7303 | ||
| WSLP25123L000DEA | VISHAY | Similar | 2512 | 0 | $ 1.7303 | ||
| PA2512DKF7W0R003E | YAGEO | Similar | 2512 | 0 | $ 0.201 |

