LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RN732ATTD2181F25

Manufacturer
MPN
RN732ATTD2181F25
LCSC Part #
C4307755
Packaging
0805
Customer #
Key Attributes
RES 2.18kΩ ±1% 100mW 0805
DatasheetKOA RN732ATTD2181F25
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance2.18kΩ
Power(Watts)100mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃