LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM KTR25JZPJ304

Manufacturer
MPN
KTR25JZPJ304
LCSC Part #
C4307323
Packaging
1210
Customer #
Key Attributes
RES 300kΩ ±5% 333mW 1210
DatasheetROHM KTR25JZPJ304
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging1210
Power(Watts)333mW
Resistance300kΩ
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃