LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO MMF1WSFRE787R

Manufacturer
YAGEOAsian Brands
MPN
MMF1WSFRE787R
LCSC Part #
C4306754
Packaging
MELF-0309
Customer #
Key Attributes
RES 787Ω ±1% 1W MELF-0309
DatasheetYAGEO MMF1WSFRE787R
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0309
Power(Watts)1W
Resistance787Ω
Voltage Rating350V
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃