LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD4642A10 product image
Images for reference only

KOA RN73H2ATTD4642A10

Manufacturer
MPN
RN73H2ATTD4642A10
LCSC Part #
C4306373
Packaging
0805
Customer #
Key Attributes
RES 46.4kΩ ±0.05% 125mW 0805
DatasheetKOA RN73H2ATTD4642A10
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3438$ 0.34
200+$ 0.1331$ 26.62
500+$ 0.1284$ 64.20
1,000+$ 0.1261$ 126.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance46.4kΩ
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ATTD4642A05KOA08050$ 0.5835
RN73H2ATTD4642A25KOA08050$ 0.2625
RN73R2ATTD4642A10KOA08050$ 0.2753
RG2012N-4642-W-T1SUSUMU08050$ 0.2902
RG2012N-4642-W-T5SUSUMU08050$ 0.3227
RT0805WRB0746K4LYAGEO08050$ 0.7197
ERA-6VRW4642VPANASONIC08050$ 0.271
RN73R2ATTD4642A05KOA08050$ 0.4657
TNPU080546K4AZEN00VISHAY08050$ 1.3334
PLTT0805Z4642AGT5VISHAY08050$ 3.9076