LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2010R0124FEA product image
Images for reference only

VISHAY WSL2010R0124FEA

Manufacturer
MPN
WSL2010R0124FEA
LCSC Part #
C4306106
Packaging
2010
Customer #
Key Attributes
RES 12.4mΩ ±1% 500mW 2010
DatasheetVISHAY WSL2010R0124FEA
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4239$ 0.42
200+$ 0.1641$ 32.82
500+$ 0.1583$ 79.15
1,000+$ 0.1555$ 155.50
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)500mW
Resistance12.4mΩ
Type-
Temperature Coefficient±75ppm/℃
Tolerance±1%