TE Connectivity RLP73V2BR013JTD
| Manufacturer | |
| MPN | RLP73V2BR013JTD |
| LCSC Part # | C4303956 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 13mΩ ±5% 500mW 1206 |
| Datasheet | TE Connectivity RLP73V2BR013JTD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 13mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 13mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1537 | $ 0.15 |
| 200+ | $ 0.0595 | $ 11.90 |
| 500+ | $ 0.0574 | $ 28.70 |
| 1,000+ | $ 0.0564 | $ 56.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 13mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 13mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±600ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCWE120613L0JTEA | VISHAY | 1206 | 0 | $ 0.1824 | ||
| RU3216JR013CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.1113 | ||
| CSR1206JT13L0 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1301 | ||
| RUK3216JR013CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.4374 | ||
| ERJ-8BWJR013V | PANASONIC | 1206 | 0 | $ 0.1538 | ||
| ERJ-8CWJR013V | PANASONIC | 1206 | 0 | $ 0.0845 | ||
| RLC73PV2BR013FTD | TE Connectivity | 1206 | 0 | $ 0.1161 | ||
| RLC73PV2BR013FTDF | TE Connectivity | 1206 | 0 | $ 0.1393 | ||
| RLP73V2BR013FTDF | TE Connectivity | 1206 | 0 | $ 0.133 | ||
| RU3216FR013CS | Samsung Electro-Mechanics | 1206 | 0 | $ 0.4701 |

