LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD50R5C50 product image
Images for reference only

KOA RN73R2ATTD50R5C50

Manufacturer
MPN
RN73R2ATTD50R5C50
LCSC Part #
C4303788
Packaging
0805
Customer #
Key Attributes
RES 50.5Ω ±0.25% 125mW 0805
DatasheetKOA RN73R2ATTD50R5C50
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0937$ 0.09
200+$ 0.0363$ 7.26
500+$ 0.035$ 17.50
1,000+$ 0.0344$ 34.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance50.5Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN73R2ATTD50R5C25KOASimilar08050$ 0.0937
RN73R2ATTD50R5C10KOASimilar08050$ 0.1873
RN73R2ATTD50R5B50KOASimilar08050$ 0.0937
PHP00805H50R5BST1VISHAYSimilar08050$ 0.694
PHP00805H50R5BBT1VISHAYSimilar08050$ 0.694
5 more alternative parts.View all substitutes