LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RA73F1J102RBTD product image
Images for reference only

TE Connectivity RA73F1J102RBTD

Manufacturer
MPN
RA73F1J102RBTD
LCSC Part #
C4303143
Packaging
0603
Customer #
Key Attributes
RES 102Ω ±0.1% 500mW 0603
DatasheetTE Connectivity RA73F1J102RBTD
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3771$ 0.38
200+$ 0.146$ 29.20
500+$ 0.1408$ 70.40
1,000+$ 0.1383$ 138.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)500mW
Resistance102Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RA73F1J102RBTDFTE Connectivity06030$ 0.7991