SILICON LABS SI7055-A20-IM
| Manufacturer | |
| MPN | SI7055-A20-IM |
| LCSC Part # | C430233 |
| Packaging | DFN-6-EP(3x3) |
| Customer # | |
| Key Attributes | I2C Temperature Sensors |
| Datasheet | SILICON LABS SI7055-A20-IM |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SILICON LABS | |
| Packaging | DFN-6-EP(3x3) | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.9V~3.6V | |
| Interface | I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3.8uA | |
| Temperature Conversion Time | 7ms | |
| Features | Factory temperature calibration;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 14bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SILICON LABS | |
| Packaging | DFN-6-EP(3x3) | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.9V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3.8uA | |
| Temperature Conversion Time | 7ms | |
| Features | Factory temperature calibration;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 14bit |
Introduction
Accuracy maintained over the entire operating temperature and voltage range. Low Power Consumption: 195 nA average current @ 1 Hz sample rate, 14-bit resolution. Factory calibrated. I²C interface. 3x3 mm DFN package. The Si705x Digital Temperature Sensors offer industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. These monolithic CMOS ICs feature a band-gap temperature sensor element, an analog-to-digital converter with up to 14-bit resolution, signal processing, calibration data, and an I²C interface. The patented use of novel signal processing and analog design enables the sensors to maintain their accuracy over a wide temperature and voltage range, while consuming very little current. The temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required. The Si705x devices are available in a 3x3 mm DFN package, and the industry-standard I²C interface can operate at up to 400 kHz. Requiring just 195 nA of average current when sampled once per second, the Si705x can operate for several years with just a single coin cell battery. The Si705x devices offer an accurate, low-power, factory-calibrated digital solution ideal for measuring temperature in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms.
Features
- High Accuracy Temperature Sensors
- Si7051: ±0.1 ℃ (max)
- Si7053: ±0.3 ℃ (max)
- Si7054: ±0.4 ℃ (max)
- Si7055: ±0.5 ℃ (max)
- Si7050: ±1.0 ℃ (max)
- Wide operating voltage (1.9 to 3.6 V)
- -40 to +125 ℃ operating range
Applications
- HVAC/R
- Thermostats
- White goods
- Computer equipment
- Portable consumer devices
- Asset tracking
- Cold chain storage
- Battery protection
- Industrial controls
- Medical equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SILICON LABS | |
| Packaging | DFN-6-EP(3x3) | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.9V~3.6V | |
| Interface | I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3.8uA | |
| Temperature Conversion Time | 7ms | |
| Features | Factory temperature calibration;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 14bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | SILICON LABS | |
| Packaging | DFN-6-EP(3x3) | |
| Operating Temperature | - | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.9V~3.6V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±0.5℃ | |
| Standby Current | 3.8uA | |
| Temperature Conversion Time | 7ms | |
| Features | Factory temperature calibration;Configurable temperature output;On-chip non-volatile parameter storage | |
| Temperature Resolution | 14bit |
Introduction
Accuracy maintained over the entire operating temperature and voltage range. Low Power Consumption: 195 nA average current @ 1 Hz sample rate, 14-bit resolution. Factory calibrated. I²C interface. 3x3 mm DFN package. The Si705x Digital Temperature Sensors offer industry-leading low power consumption and high accuracy across the entire operating voltage and temperature range. These monolithic CMOS ICs feature a band-gap temperature sensor element, an analog-to-digital converter with up to 14-bit resolution, signal processing, calibration data, and an I²C interface. The patented use of novel signal processing and analog design enables the sensors to maintain their accuracy over a wide temperature and voltage range, while consuming very little current. The temperature sensors are factory-calibrated and the calibration data is stored in the on-chip non-volatile memory. This ensures that the sensors are fully interchangeable, with no recalibration or software changes required. The Si705x devices are available in a 3x3 mm DFN package, and the industry-standard I²C interface can operate at up to 400 kHz. Requiring just 195 nA of average current when sampled once per second, the Si705x can operate for several years with just a single coin cell battery. The Si705x devices offer an accurate, low-power, factory-calibrated digital solution ideal for measuring temperature in applications ranging from HVAC/R and asset tracking to industrial and consumer platforms.
Features
- High Accuracy Temperature Sensors
- Si7051: ±0.1 ℃ (max)
- Si7053: ±0.3 ℃ (max)
- Si7054: ±0.4 ℃ (max)
- Si7055: ±0.5 ℃ (max)
- Si7050: ±1.0 ℃ (max)
- Wide operating voltage (1.9 to 3.6 V)
- -40 to +125 ℃ operating range
Applications
- HVAC/R
- Thermostats
- White goods
- Computer equipment
- Portable consumer devices
- Asset tracking
- Cold chain storage
- Battery protection
- Industrial controls
- Medical equipment
C430233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
