PANASONIC ERJ-P6WJ223V
| Manufacturer | |
| MPN | ERJ-P6WJ223V |
| LCSC Part # | C4302214 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 22000Ω ±5% 0.5W 0805 |
| Datasheet | PANASONIC ERJ-P6WJ223V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 22kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0758 | $ 0.08 |
| 200+ | $ 0.0294 | $ 5.88 |
| 500+ | $ 0.0283 | $ 14.15 |
| 1,000+ | $ 0.0278 | $ 27.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 22kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 22kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJP06J223V | PANASONIC | 0805 | 0 | $ 0.0334 | ||
| ERJ-UP6J223V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| SDR10EZPJ223 | ROHM | 0805 | 0 | $ 0.0371 | ||
| CRCW080522K0JNEAHP | VISHAY | 0805 | 0 | $ 0.03 | ||
| RPC0805JT22K0-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| CRGS0805J22K | TE Connectivity | 0805 | 0 | $ 0.0386 | ||
| AS05W2J0223T5E | UNI-ROYAL | 0805 | 0 | $ 0.0182 | ||
| SR0805JR-4722KL | YAGEO | 0805 | 0 | $ 0.0529 | ||
| ERJ-HP6J223V | PANASONIC | 0805 | 0 | $ 0.0314 | ||
| SG73P2ARTTD223G | KOA | 0805 | 0 | $ 0.0896 | ||
| ERJ-P6WF2202V | PANASONIC | 0805 | 0 | $ 0.0966 | ||
| SG73P2ARTTD2202D | KOA | 0805 | 0 | $ 0.1233 |

