LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CAL-CHIP ELECTRONICS, INC. RM10F2002CT

Manufacturer
MPN
RM10F2002CT
LCSC Part #
C4302142
Packaging
0805
Customer #
Key Attributes
RES 20kΩ ±1% 125mW 0805
DatasheetCAL-CHIP ELECTRONICS, INC. RM10F2002CT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCAL-CHIP ELECTRONICS, INC.
Packaging0805
Power(Watts)125mW
Resistance20kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃