LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y16362K05000T9R product image
Images for reference only

VISHAY Y16362K05000T9R

Manufacturer
MPN
Y16362K05000T9R
LCSC Part #
C4301825
Packaging
0603
Customer #
Key Attributes
RES 2.05kΩ ±0.01% 100mW 0603
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3242$ 6.32
200+$ 2.447$ 489.40
500+$ 2.3621$ 1181.05
1,000+$ 2.3197$ 2319.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance2.05kΩ
Operating Temperature-55℃~+150℃
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y16362K05000T9WVISHAY06030$ 6.3242
RNCF0603TKW2K05SEI(Stackpole Electronics Inc.)06030$ 3.3285
PLT0603Z2051LBTSVISHAY06030$ 6.7651