SILICON LABS EFM32G232F128G-E-QFP64
| Manufacturer | |
| MPN | EFM32G232F128G-E-QFP64 |
| LCSC Part # | C430023 |
| Packaging | QFP-64(10x10) |
| Customer # | |
| Key Attributes | Ultra-low power operation of EFM32 Gecko MCU |
| Datasheet | SILICON LABS EFM32G232F128G-E-QFP64 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
The EFM32G offers excellent performance and ultra-low power consumption in both active and sleep modes. In the stop mode, the power consumption of EFM32G devices can be as low as 0.6 μA, and in the run mode, it can be as low as 180 μA/MHz. It also features autonomous peripherals and a high-integrity chip with analog integration capabilities and the performance of the industry-standard 32-bit ARM Cortex - M3 processor. It is perfectly suitable for battery-powered systems and systems that require high performance and low energy consumption.
Features
- ARM Cortex-M3 (32 MHz)
- Ultra-low power operation
- 0.6μA operating current in Stop Mode (EM3) with brown-out detection and RAM retention
- 45 μA/MHz power consumption in EM1
- 180μA/MHz power consumption in Run Mode (EM0)
- Wake-up time as fast as 2 µs
- Hardware encryption (AES)
- Up to 128×8 Flash and 16 kB RAM
Applications
- Energy, natural gas, water, and smart meters
- Health and fitness applications
- Smart accessories
- Alarm and security systems
- Industrial and home automation equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3476 | $ 7.35 |
| 10+ | $ 7.1608 | $ 71.61 |
| 30+ | $ 7.0378 | $ 211.13 |
| 100+ | $ 6.9133 | $ 691.33 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in |
Introduction
The EFM32G offers excellent performance and ultra-low power consumption in both active and sleep modes. In the stop mode, the power consumption of EFM32G devices can be as low as 0.6 μA, and in the run mode, it can be as low as 180 μA/MHz. It also features autonomous peripherals and a high-integrity chip with analog integration capabilities and the performance of the industry-standard 32-bit ARM Cortex - M3 processor. It is perfectly suitable for battery-powered systems and systems that require high performance and low energy consumption.
Features
- ARM Cortex-M3 (32 MHz)
- Ultra-low power operation
- 0.6μA operating current in Stop Mode (EM3) with brown-out detection and RAM retention
- 45 μA/MHz power consumption in EM1
- 180μA/MHz power consumption in Run Mode (EM0)
- Wake-up time as fast as 2 µs
- Hardware encryption (AES)
- Up to 128×8 Flash and 16 kB RAM
Applications
- Energy, natural gas, water, and smart meters
- Health and fitness applications
- Smart accessories
- Alarm and security systems
- Industrial and home automation equipment
C430023 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| EFM32G232F128G-E-QFP64R | SILICON LABS | Alt. Packaging | QFP-64(10x10) | 2 | $ 8.4409 | ||
| EFM32G842F128G-E-QFP64R | SILICON LABS | Similar | TQFP-64(10x10) | 0 | $ 4.748 | ||
| EFM32LG232F128G-F-QFP64R | SILICON LABS | Similar | TQFP-64(10x10) | 0 | $ 5.6473 | ||
| EFM32LG842F128G-F-QFP64R | SILICON LABS | Similar | TQFP-64(10x10) | 0 | $ 5.9621 | ||
| EFM32LG232F256G-F-QFP64R | SILICON LABS | Similar | TQFP-64(10x10) | 0 | $ 6.573 |

