LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS EFM32G222F64G-E-QFP48

Manufacturer
MPN
EFM32G222F64G-E-QFP48
LCSC Part #
C430021
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
ARM Cortex-M3 32 Bit 32MHz TQFP-48(7x7) Microcontrollers RoHS
DatasheetSILICON LABS EFM32G222F64G-E-QFP48
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingTQFP-48(7x7)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O37
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.98V~3.8V
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The EFM32G offers excellent performance and ultra-low power consumption in both active and sleep modes. In the stop mode, the power consumption of EFM32G devices can be as low as 0.6 μA, and in the run mode, it can be as low as 180 μA/MHz. It also features autonomous peripherals and a high-integrity chip with analog integration capabilities and the performance of the industry-standard 32-bit ARM Cortex - M3 processor. It is perfectly suitable for battery-powered systems and systems that require high performance and low energy consumption.

Features

AI Translation
  • ARM Cortex-M3 (32 MHz)
  • Ultra-low power operation
  • 0.6μA operating current in Stop Mode (EM3) with brown-out detection and RAM retention
  • 45 μA/MHz power consumption in EM1
  • 180μA/MHz power consumption in Run Mode (EM0)
  • Wake-up time as fast as 2 µs
  • Hardware encryption (AES)
  • Up to 128×8 Flash and 16 kB RAM

Applications

AI Translation
  • Energy, natural gas, water, and smart meters
  • Health and fitness applications
  • Smart accessories
  • Alarm and security systems
  • Industrial and home automation equipment