KOA RN73H2BTTD3971A05
| Manufacturer | |
| MPN | RN73H2BTTD3971A05 |
| LCSC Part # | C4300170 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.97kΩ ±0.05% 250mW 1206 |
| Datasheet | KOA RN73H2BTTD3971A05 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.97kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.97kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5889 | $ 0.59 |
| 200+ | $ 0.2286 | $ 45.72 |
| 500+ | $ 0.2207 | $ 110.35 |
| 1,000+ | $ 0.2159 | $ 215.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.97kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Resistance | 3.97kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73H2BTTD3971A25 | KOA | 1206 | 0 | $ 0.2623 | ||
| RN73H2BTTD3971A10 | KOA | 1206 | 0 | $ 0.437 | ||
| RN73R2BTTD3971A05 | KOA | 1206 | 0 | $ 0.4657 | ||
| RN73R2BTTD3971A10 | KOA | 1206 | 0 | $ 0.3492 | ||
| RN73R2BTTD3971A25 | KOA | 1206 | 0 | $ 0.2308 | ||
| PLT1206Z3971LBTS | VISHAY | 1206 | 0 | $ 7.3215 | ||
| Y16253K97000T0R | VISHAY | 1206 | 0 | $ 7.6166 | ||
| Y16253K97000T0W | VISHAY | 1206 | 0 | $ 7.6166 |

