SUSUMU RG2012V-6491-W-T1
| Manufacturer | |
| MPN | RG2012V-6491-W-T1 |
| LCSC Part # | C4300036 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.49kΩ ±0.05% 125mW 0805 |
| Datasheet | SUSUMU RG2012V-6491-W-T1 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.49kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.49kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1212 | $ 1.12 |
| 200+ | $ 0.4349 | $ 86.98 |
| 500+ | $ 0.4197 | $ 209.85 |
| 1,000+ | $ 0.4122 | $ 412.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.49kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 6.49kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±5ppm/℃ | |
| Tolerance | ±0.05% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD6491A05 | KOA | 0805 | 0 | $ 0.4662 | ||
| RG2012V-6491-W-T5 | SUSUMU | 0805 | 0 | $ 0.9849 | ||
| TNPU08056K49AZEN00 | VISHAY | 0805 | 0 | $ 1.3334 | ||
| PLTT0805Z6491AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| RG2012V-6491-P-T1 | SUSUMU | 0805 | 0 | $ 1.197 | ||
| RN73R2ATTD6491A25 | KOA | 0805 | 0 | $ 0.2107 | ||
| RN73R2ATTD6491A10 | KOA | 0805 | 0 | $ 0.2866 | ||
| RG2012P-6491-W-T5 | SUSUMU | 0805 | 0 | $ 0.1754 | ||
| RG2012N-6491-W-T1 | SUSUMU | 0805 | 0 | $ 0.2902 | ||
| RG2012N-6491-W-T5 | SUSUMU | 0805 | 0 | $ 0.2968 | ||
| RT0805WRD076K49L | YAGEO | 0805 | 0 | $ 0.2054 | ||
| RT0805WRC076K49L | YAGEO | 0805 | 0 | $ 0.3081 | ||
| RT0805WRB076K49L | YAGEO | 0805 | 0 | $ 0.7197 | ||
| RT0805WRE076K49L | YAGEO | 0805 | 0 | $ 0.2212 | ||
| ERA-6VRW6491V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| PLTT0805Z6491QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| RN73H2ATTD6491A05 | KOA | 0805 | 0 | $ 0.6073 | ||
| PLT0805Z6491LBTS | VISHAY | 0805 | 0 | $ 6.7651 |

