LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0603BTE3K60

Manufacturer
MPN
RNCF0603BTE3K60
LCSC Part #
C4299727
Packaging
0603
Customer #
Key Attributes
RES 3.6kΩ ±0.1% 100mW 0603
DatasheetSEI(Stackpole Electronics Inc.) RNCF0603BTE3K60
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Power(Watts)100mW
Resistance3.6kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃