LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JILN 321016SG0ABK00A01

Manufacturer
JILNAsian Brands
MPN
321016SG0ABK00A01
LCSC Part #
C429960
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 16POS 2.54mm
DatasheetJILN 321016SG0ABK00A01
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerJILN
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x8P
colourBlack
Number of Rows2
Row spacing2.54mm
Operating Temperature-40℃~+105℃
Number of PINs Per Row8
Connector TypeIDC Header
Pitch2.54mm
Contact PlatingGold
Current Rating3A
Contact MaterialBrass
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.