LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2505WV-14P product image
Images for reference only

CJT(Changjiang Connectors) A2505WV-14P

Manufacturer
MPN
A2505WV-14P
LCSC Part #
C429941
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
Through Hole 250V 14 1 2.5mm 3A 14P Tin -40℃~+105℃ 1x14P Through Hole,P=2.5mm Headers, Male Pins
DatasheetCJT(Changjiang Connectors) A2505WV-14P
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0859$ 0.09
10+$ 0.0679$ 0.68
30+$ 0.0589$ 1.77
100+$ 0.0521$ 5.21
500+$ 0.0467$ 23.35
1,000+$ 0.044$ 44.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row14
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs14P
Contact PlatingTin
Operating Temperature-40℃~+105℃
Plastic MaterialPA66
Color-
Pin Structure1x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.