LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA WK73R1ETTP121J

Manufacturer
MPN
WK73R1ETTP121J
LCSC Part #
C4299401
Packaging
SMD,1x0.5mm
Customer #
Key Attributes
RES 120Ω ±5% 333mW SMD,1x0.5mm
DatasheetKOA WK73R1ETTP121J
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,1x0.5mm
Power(Watts)333mW
Resistance120Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃