PANASONIC ERJ-U06D4222V
| Manufacturer | |
| MPN | ERJ-U06D4222V |
| LCSC Part # | C4298827 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 42200Ω ±0.5% 0.125W 0805 |
| Datasheet | PANASONIC ERJ-U06D4222V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 42.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 42.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0368 | $ 0.04 |
| 200+ | $ 0.0143 | $ 2.86 |
| 500+ | $ 0.0138 | $ 6.90 |
| 1,000+ | $ 0.0135 | $ 13.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 42.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 42.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8D4222T5E | UNI-ROYAL | 0805 | 580 | $ 0.0072 | ||
| RMC1/10K4222DTP | KAMAYA | 0805 | 0 | $ 0.0153 | ||
| ERJ-S06D4222V | PANASONIC | 0805 | 0 | $ 0.045 | ||
| CRCW080542K2DKEAP | VISHAY | 0805 | 0 | $ 0.035 | ||
| RC0805DR-0742K2L | YAGEO | 0805 | 0 | $ 0.0156 | ||
| RK73H2ATTD4222D | KOA | 0805 | 0 | $ 0.02 | ||
| SG73P2ATTD4222D | KOA | 0805 | 0 | $ 0.0356 | ||
| RK73H2ARTTD4222D | KOA | 0805 | 0 | $ 0.1409 | ||
| ERJ-P06D4222V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D4222V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| RK73G2ATTD4222D | KOA | 0805 | 0 | $ 0.0941 | ||
| ERJ-U6RD4222V | PANASONIC | 0805 | 0 | $ 0.0441 | ||
| RGC0805DTC42K2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0961 | ||
| CRCW080542K2DHEAP | VISHAY | 0805 | 0 | $ 0.0412 | ||
| ERJ-PB6D4222V | PANASONIC | 0805 | 0 | $ 0.0267 | ||
| RS73G2ATTD4222D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD4222D | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73G2ATTD4222D | KOA | 0805 | 0 | $ 0.2306 | ||
| RS73F2ATTD4222D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD4222D | KOA | 0805 | 0 | $ 0.2776 |

