YAGEO AF0805JR-0730RL
| Manufacturer | YAGEOAsian Brands |
| MPN | AF0805JR-0730RL |
| LCSC Part # | C4298110 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 30Ω ±5% 125mW 0805 |
| Datasheet | YAGEO AF0805JR-0730RL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0102 | $ 0.01 |
| 200+ | $ 0.004 | $ 0.80 |
| 500+ | $ 0.0039 | $ 1.95 |
| 1,000+ | $ 0.0038 | $ 3.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 30Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0805FR-0730RL | YAGEO | 0805 | 126,200 | $ 0.0073 | ||
| RC0805JR-0730RL | YAGEO | 0805 | 0 | $ 0.0019 | ||
| AC0805JR-0730RL | YAGEO | 0805 | 0 | $ 0.0033 | ||
| RC0805JR-0730RP | YAGEO | 0805 | 0 | $ 0.0251 | ||
| SR0805JR-0730RL | YAGEO | 0805 | 0 | $ 0.0162 | ||
| SR0805JR-7W30RL | YAGEO | 0805 | 0 | $ 0.0084 | ||
| SR0805JR-4730RL | YAGEO | 0805 | 0 | $ 0.0197 | ||
| AA0805JR-0730RL | YAGEO | 0805 | 0 | $ 0.0107 | ||
| RC0805JR-7W30RL | YAGEO | 0805 | 0 | $ 0.0064 | ||
| AC0805FR-0730RL | YAGEO | 0805 | 0 | $ 0.0061 | ||
| AC0805FR-1030RL | YAGEO | 0805 | 0 | $ 0.0174 | ||
| AR0805FR-0730RL | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-0730RP | YAGEO | 0805 | 0 | $ 0.0251 | ||
| RC0805FR-1330RL | YAGEO | 0805 | 0 | $ 0.002 | ||
| AF0805FR-0730RL | YAGEO | 0805 | 0 | $ 0.0419 | ||
| SR0805FR-0730RL | YAGEO | 0805 | 0 | $ 0.1473 | ||
| AC0805FR-7W30RL | YAGEO | 0805 | 0 | $ 0.0113 | ||
| SR0805FR-7W30RL | YAGEO | 0805 | 0 | $ 0.208 | ||
| SR0805FR-4730RL | YAGEO | 0805 | 0 | $ 0.0554 | ||
| RC0805DR-0730RL | YAGEO | 0805 | 0 | $ 0.0156 |

