LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY D55342H07B30E1RTI

Manufacturer
MPN
D55342H07B30E1RTI
LCSC Part #
C4296554
Packaging
-
Customer #
Key Attributes
RES 30.1kΩ ±1% 250mW
DatasheetVISHAY D55342H07B30E1RTI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance30.1kΩ
Temperature Coefficient±50ppm/℃
Tolerance±1%