Venkel CR1210-4W-271JT
| Manufacturer | |
| MPN | CR1210-4W-271JT |
| LCSC Part # | C4296140 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 270Ω ±5% 250mW 1210 |
| Datasheet | Venkel CR1210-4W-271JT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 270Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 270Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0164 | $ 0.02 |
| 200+ | $ 0.0064 | $ 1.28 |
| 500+ | $ 0.0062 | $ 3.10 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 270Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 270Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ14YJ271U | PANASONIC | 1210 | 240 | $ 0.038 | ||
| KTR25JZPJ271 | ROHM | 1210 | 0 | $ 0.0589 | ||
| RMC1/4-271JTE | KAMAYA | 1210 | 0 | $ 0.0341 | ||
| RK73B2ETTD271J | KOA | 1210 | 0 | $ 0.0107 | ||
| SG73P2ETTD271J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73S2ETTD271J | KOA | 1210 | 0 | $ 0.0374 | ||
| RK73B2ERTTD271J | KOA | 1210 | 0 | $ 0.0676 | ||
| SG73S2ERTTD271J | KOA | 1210 | 0 | $ 0.1647 | ||
| ERJ-U14J271U | PANASONIC | 1210 | 0 | $ 0.0419 | ||
| ERJ-P14J271U | PANASONIC | 1210 | 0 | $ 0.0343 | ||
| ERJ-S14J271U | PANASONIC | 1210 | 0 | $ 0.067 | ||
| ERJ-T14J271U | PANASONIC | 1210 | 0 | $ 0.0464 | ||
| RMCF1210JT270R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0108 | ||
| CRCW1210270RJNEA | VISHAY | 1210 | 0 | $ 0.0157 | ||
| CRCW1210270RJNTA | VISHAY | 1210 | 0 | $ 0.0647 | ||
| SCR1210J270R | VO | 1210 | 0 | $ 0.0092 | ||
| ESR25JZPJ271 | ROHM | 1210 | 0 | $ 0.0309 | ||
| SG73P2ERTTD271J | KOA | 1210 | 0 | $ 0.1647 | ||
| CRCW1210270RJNEAHP | VISHAY | 1210 | 0 | $ 0.131 | ||
| SG73P2E1RTTD271J | KOA | 1210 | 0 | $ 0.1882 |

