LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608V-1910-P-T1 product image
Images for reference only

SUSUMU RG1608V-1910-P-T1

Manufacturer
MPN
RG1608V-1910-P-T1
LCSC Part #
C4295961
Packaging
0603
Customer #
Key Attributes
RES 191Ω ±0.02% 0.1W 0603
DatasheetSUSUMU RG1608V-1910-P-T1
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1667$ 1.17
200+$ 0.4516$ 90.32
500+$ 0.4364$ 218.20
1,000+$ 0.4288$ 428.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Power(Watts)100mW
Resistance191Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.02%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RG1608P-1910-P-T1SUSUMU06030$ 0.2364
RG1608N-1910-P-T1SUSUMU06030$ 0.4391
RNCF0603TKW191RSEI(Stackpole Electronics Inc.)06030$ 3.3285