LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K12B7E50TTIV product image
Images for reference only

VISHAY M55342K12B7E50TTIV

Manufacturer
MPN
M55342K12B7E50TTIV
LCSC Part #
C4295678
Packaging
-
Customer #
Key Attributes
RES 7.5kΩ ±1% 100mW
DatasheetVISHAY M55342K12B7E50TTIV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.2859$ 39.29
200+$ 15.2029$ 3040.58
500+$ 14.6695$ 7334.75
1,000+$ 14.4059$ 14405.90
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance7.5kΩ
Power(Watts)100mW
Tolerance±1%
Temperature Coefficient±100ppm/℃