LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0603DTC26R7

Manufacturer
MPN
RNCF0603DTC26R7
LCSC Part #
C4295314
Packaging
0603
Customer #
Key Attributes
RES 26.7Ω ±0.5% 100mW 0603
DatasheetSEI(Stackpole Electronics Inc.) RNCF0603DTC26R7
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance26.7Ω
Power(Watts)100mW
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃