VISHAY M55342H08B330JCT1
| Manufacturer | |
| MPN | M55342H08B330JCT1 |
| LCSC Part # | C4295269 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 330Ω ±5% 800mW 2010 |
| Datasheet | VISHAY M55342H08B330JCT1 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW | |
| Resistance | 330Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW |
| Type | Description | |
|---|---|---|
| Resistance | 330Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.6076 | $ 2.61 |
| 200+ | $ 1.0091 | $ 201.82 |
| 500+ | $ 0.9743 | $ 487.15 |
| 1,000+ | $ 0.9576 | $ 957.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW | |
| Resistance | 330Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 800mW |
| Type | Description | |
|---|---|---|
| Resistance | 330Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342E08B330GRWS | VISHAY | 2010 | 0 | $ 16.9544 | ||
| M55342E08B330GTWI | VISHAY | 2010 | 0 | $ 42.951 | ||
| M55342E08B330GTTIM | VISHAY | 2010 | 0 | $ 54.6266 | ||
| M55342E08B330GRTS | VISHAY | 2010 | 0 | $ 16.9586 | ||
| M55342K08B330DRT0V | VISHAY | 2010 | 0 | $ 8.4772 | ||
| M55342K08B330DRWSV | VISHAY | 2010 | 0 | $ 15.4801 | ||
| LTR50UZPJ331 | ROHM | 2010 | 0 | $ 0.0926 | ||
| CRCW2010330RJNEFHP | VISHAY | 2010 | 0 | $ 0.1261 | ||
| HP101WJ0331T4E | UNI-ROYAL | 2010 | 0 | $ 0.0563 | ||
| HQ101WJ0331T4E | UNI-ROYAL | 2010 | 0 | $ 0.0644 |

