VISHAY CRCW120654R9FKTC
| Manufacturer | |
| MPN | CRCW120654R9FKTC |
| LCSC Part # | C4293815 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 54.9Ω ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW120654R9FKTC |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 54.9Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 54.9Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0212 | $ 0.02 |
| 200+ | $ 0.0082 | $ 1.64 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,000+ | $ 0.0078 | $ 7.80 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 54.9Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 54.9Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F54R9TS | FOJAN | 1206 | 7,400 | $0.0052 $0.0054 | ||
| RK73H2BTTD54R9F | KOA | 1206 | 4,620 | $ 0.0356 | ||
| RC1206FR-0754R9L | YAGEO | 1206 | 2,000 | $ 0.0058 | ||
| RMC1/8K54R9FTP | KAMAYA | 1206 | 0 | $ 0.0134 | ||
| CR0854R9F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F54R9V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-S08F54R9V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| ERJ-8ENF54R9V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| KTR18EZPF54R9 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT54R9 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRCW120654R9FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120654R9FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120654R9FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120654R9FKEA | VISHAY | 1206 | 0 | $ 0.0117 | ||
| CRCW120654R9FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RS-06K54R9FT | FH | 1206 | 0 | $ 0.0041 | ||
| GR1206F54R9T5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| RTT0654R9FTP | RALEC | 1206 | 0 | $ 0.0037 | ||
| WR12X54R9FTL | Walsin | 1206 | 0 | $ 0.0048 | ||
| AC1206FR-0754R9L | YAGEO | 1206 | 0 | $ 0.0064 |

