LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR042053F product image
Images for reference only

Meritek CR042053F

Manufacturer
MPN
CR042053F
LCSC Part #
C4293411
Packaging
1210
Customer #
Key Attributes
RES 205kΩ ±1% 500mW 1210
DatasheetMeritek CR042053F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0129$ 0.01
200+$ 0.005$ 1.00
500+$ 0.0049$ 2.45
1,000+$ 0.0048$ 4.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging1210
Power(Watts)500mW
Resistance205kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RMC1/4K2053FTEKAMAYA12100$ 0.0298
SG73P2ETTD2053FKOA12100$ 0.0622
RK73H2ETTD2053FKOA12100$ 0.0315
RK73H2ERTTD2053FKOA12100$ 0.2118
ERJ-U14F2053UPANASONIC12100$ 0.0626
ERJ-14NF2053UPANASONIC12100$ 0.0286
ERJ-S14F2053UPANASONIC12100$ 0.096
ERJ-P14F2053UPANASONIC12100$ 0.0698
RMCF1210FT205KSEI(Stackpole Electronics Inc.)12100$ 0.0206
RMEF1210FT205KSEI(Stackpole Electronics Inc.)12100$ 0.2343
RMCP1210FT205KSEI(Stackpole Electronics Inc.)12100$ 0.0916
CRCW1210205KFKEAVISHAY12100$ 0.0297
CRCW1210205KFKTAVISHAY12100$ 0.0719
1210W2F2053T5EUNI-ROYAL12100$ 0.0113
AC1210FR-07205KLYAGEO12100$ 0.0186
AF1210FR-07205KLYAGEO12100$ 0.0287
RC1210FR-07205KLYAGEO12100$ 0.0158
CRCW1210205KFKEAHPVISHAY12100$ 0.0856
ERJ-U14D2053UPANASONIC12100$ 0.0929
ERJ-S14D2053UPANASONIC12100$ 0.1556