LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 3522180RJT

Manufacturer
MPN
3522180RJT
LCSC Part #
C4293306
Packaging
-
Customer #
Key Attributes
RES 180Ω ±5% 3W
DatasheetTE Connectivity 3522180RJT
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging-
Power(Watts)3W
Resistance180Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃