HanElectricity CD54-1R0M
| Manufacturer | HanElectricityAsian Brands |
| MPN | CD54-1R0M |
| LCSC Part # | C42931108 |
| Packaging | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 5.4A SMD,5.8x5.2mm |
| Datasheet | HanElectricity CD54-1R0M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 5.4A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 5.4A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 600
600 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0319$ 0.0160 | $ 0.32 |
| 200+ | $ 0.0251$ 0.0126 | $ 2.52 |
| 600+ | $ 0.0212$ 0.0106 | $ 6.36 |
| 1,500+ | $ 0.019$ 0.0095 | $ 14.25 |
| 10,500+ | $ 0.017$ 0.0085 | $ 89.25 |
| 19,500+ | $ 0.0159$ 0.0080 | $ 156.00 |
Standard Packaging1500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 5.4A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HanElectricity | |
| Packaging | SMD,5.8x5.2mm | |
| Current Rating | 5.4A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 13mΩ | |
| Current - Saturation(Isat) | - | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
C42931108 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



