LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K09B1B62RTSM product image
Images for reference only

VISHAY M55342K09B1B62RTSM

Manufacturer
MPN
M55342K09B1B62RTSM
LCSC Part #
C4291436
Packaging
-
Customer #
Key Attributes
RES 1.62kΩ ±0.1% 1000mW
DatasheetVISHAY M55342K09B1B62RTSM
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.9194$ 27.92
200+$ 10.8044$ 2160.88
500+$ 10.4257$ 5212.85
1,000+$ 10.2378$ 10237.80
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance1.62kΩ
Power(Watts)1W
Tolerance±0.1%
Temperature Coefficient±100ppm/℃