LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY D55342H07B4H70RWS

Manufacturer
MPN
D55342H07B4H70RWS
LCSC Part #
C4290735
Packaging
1206
Customer #
Key Attributes
RES 4.7kΩ ±2% 250mW 1206
DatasheetVISHAY D55342H07B4H70RWS
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance4.7kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±2%
Operating Temperature-55℃~+150℃