VISHAY RCP2512B750RGTP
| Manufacturer | |
| MPN | RCP2512B750RGTP |
| LCSC Part # | C4290479 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 750Ω ±2% 3.5W 2512 |
| Datasheet | VISHAY RCP2512B750RGTP |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 750Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W |
| Type | Description | |
|---|---|---|
| Resistance | 750Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3531 | $ 1.35 |
| 200+ | $ 0.5243 | $ 104.86 |
| 500+ | $ 0.5061 | $ 253.05 |
| 1,000+ | $ 0.497 | $ 497.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W | |
| Resistance | 750Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 3.5W |
| Type | Description | |
|---|---|---|
| Resistance | 750Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP2512W750RGWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B750RGWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512W750RGEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B750RGS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W750RGEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W750RGS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W750RGS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W750RGTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B750RGS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512W750RGEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512W750RGED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W750RGET | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B750RGEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B750RGEA | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B750RGED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W750RGS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B750RGS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B750RGEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B750RGET | VISHAY | 2512 | 0 | $ 5.2467 |

