LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P2ETTD4993F product image
Images for reference only

KOA SG73P2ETTD4993F

Manufacturer
MPN
SG73P2ETTD4993F
LCSC Part #
C4286421
Packaging
1210
Customer #
Key Attributes
RES 499kΩ ±1% 500mW 1210
DatasheetKOA SG73P2ETTD4993F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0622$ 0.06
200+$ 0.0241$ 4.82
500+$ 0.0233$ 11.65
1,000+$ 0.0228$ 22.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Resistance499kΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1210F4993TSFOJAN121025,300$0.0104 $0.0115
1210W2F4993T5EUNI-ROYAL12104,800$ 0.0189
AC1210FR-07499KLYAGEO12104,670$ 0.0422
SG73S2ETTD4993FKOA12100$ 0.0622
SG73S2ERTTD4993FKOA12100$ 0.3227
SG73P2ERTTD4993FKOA12100$ 0.2824
SG73P2E1RTTD4993FKOA12100$ 0.3204
SG73S2E1RTTD4993FKOA12100$ 0.3204
RK73H2ETTD4993FKOA12100$ 0.0174
CR044993FMeritek12100$ 0.0129
ERJ-U14F4993UPANASONIC12100$ 0.0626
ERJ-14NF4993UPANASONIC12100$ 0.0286
ERJ-S14F4993UPANASONIC12100$ 0.096
ERJ-P14F4993UPANASONIC12100$ 0.0698
CRCW1210499KFKTAVISHAY12100$ 0.0719
CRCW1210499KFKTCVISHAY12100$ 0.0703
CR1210F499KP05ZEVER OHMS12100$ 0.0098
RTT124993FTPRALEC12100$ 0.0155
HV07W2F4993T5EUNI-ROYAL12100$ 0.044
AF1210FR-07499KLYAGEO12100$ 0.0287