LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S12J394U product image
Images for reference only

PANASONIC ERJ-S12J394U

Manufacturer
MPN
ERJ-S12J394U
LCSC Part #
C4286196
Packaging
1812
Customer #
Key Attributes
RES 390000Ω ±5% 0.75W 1812
DatasheetPANASONIC ERJ-S12J394U
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0783$ 0.08
200+$ 0.0303$ 6.06
500+$ 0.0293$ 14.65
1,000+$ 0.0288$ 28.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1812
Resistance390kΩ
Power(Watts)750mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Features

AI Translation
  • High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
  • High reliability: metal glaze thick-film resistive element and three-layer electrode structure
  • Compatible with reflow and wave soldering
  • Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant (except ERJU0X and ERJU01)
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
181207J0394T4EUNI-ROYALSimilar18123,590$ 0.0214
FRC1812J394 TSFOJANSimilar18126,175$0.0070 $0.0232
CR1812F390KE04ZEVER OHMSSimilar18122,570$0.0269 $0.0488
CL1812FN390KBCHANGLONGSimilar18123,820$ 0.0205
ERJ-U12J394UPANASONICSimilar18120$ 0.0697
5 more alternative parts.View all substitutes