LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOOMELE(Boom Precision Elec) KF8500-2p-8.4MM product image
  • KF8500-2p-8.4MM thumbnail 1
  • KF8500-2p-8.4MM thumbnail 2
  • KF8500-2p-8.4MM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOOMELE(Boom Precision Elec) KF8500-2p-8.4MM

Manufacturer
MPN
KF8500-2p-8.4MM
LCSC Part #
C42860
Packaging
Through Hole,P=8.5mm
Customer #
Key Attributes
TERM BLK BARRIER 2CIRCUIT 8.5mm
DatasheetBOOMELE(Boom Precision Elec) KF8500-2p-8.4MM
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,105
2,105 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1337$ 0.67
50+$ 0.1041$ 5.21
200+$ 0.0917$ 18.34
400+$ 0.0806$ 32.24
2,400+$ 0.0717$ 172.08
5,000+$ 0.0673$ 336.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerBOOMELE(Boom Precision Elec)
PackagingThrough Hole,P=8.5mm
Number of Pins2P
Number of Positions or Pins1x2P
Pin LocationSide Mount
Barrier Type2-Side
Number of Rows1
Wire Gauge - mm2-
Pitch8.5mm
Number of PINs Per Row2
Operating Temperature-40℃~+105℃
Current Rating20A
Voltage Rating (Max)300V
ColorGreen
Wire Gauge - AWG12~22
Mounting TypeStraight

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.