LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0201DTC20K0

Manufacturer
MPN
RNCF0201DTC20K0
LCSC Part #
C4285744
Packaging
0201
Customer #
Key Attributes
RES 20kΩ ±0.5% 31.25mW 0201
DatasheetSEI(Stackpole Electronics Inc.) RNCF0201DTC20K0
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0201
Power(Watts)31.25mW
Resistance20kΩ
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃
Operating Temperature-55℃~+155℃