LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M55342K06B301ART3

Manufacturer
MPN
M55342K06B301ART3
LCSC Part #
C4285120
Packaging
-
Customer #
Key Attributes
RES 301Ω ±0.1% 150mW
DatasheetVISHAY M55342K06B301ART3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance301Ω
Power(Watts)150mW
Tolerance±0.1%
Temperature Coefficient±100ppm/℃