LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y162754R3300A9W product image
Images for reference only

VISHAY Y162754R3300A9W

Manufacturer
MPN
Y162754R3300A9W
LCSC Part #
C4284992
Packaging
2010
Customer #
Key Attributes
RES 54.33Ω ±0.05% 500mW 2010
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1878$ 9.19
200+$ 3.5561$ 711.22
500+$ 3.4318$ 1715.90
1,000+$ 3.3697$ 3369.70
Standard Packaging2500/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Resistance54.33Ω
Power(Watts)500mW
Operating Temperature-55℃~+150℃
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.05%