LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL0805R1900DTG18 product image
Images for reference only

VISHAY WSL0805R1900DTG18

Manufacturer
MPN
WSL0805R1900DTG18
LCSC Part #
C4283804
Packaging
0805
Customer #
Key Attributes
RES 190mΩ ±0.5% 250mW 0805
DatasheetVISHAY WSL0805R1900DTG18
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4243$ 1.42
200+$ 0.5516$ 110.32
500+$ 0.5319$ 265.95
1,000+$ 0.5228$ 522.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)250mW
Resistance190mΩ
Operating Temperature-65℃~+170℃
Type-
Tolerance±0.5%
Temperature Coefficient±75ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSL0805R1900DEA18VISHAY08050$ 0.7122