VISHAY TNPW1206953RBEEN
| Manufacturer | |
| MPN | TNPW1206953RBEEN |
| LCSC Part # | C4282554 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 953Ω ±0.1% 0.25W 1206 |
| Datasheet | VISHAY TNPW1206953RBEEN |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 953Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 953Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3443 | $ 0.34 |
| 200+ | $ 0.1333 | $ 26.66 |
| 500+ | $ 0.1286 | $ 64.30 |
| 1,000+ | $ 0.1263 | $ 126.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 953Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 953Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07953RL | YAGEO | 1206 | 5,000 | $ 0.0812 | ||
| CRT1206-BY-9530ELF | BOURNS | 1206 | 0 | $ 0.1678 | ||
| RN73R2BTTD9530B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB9530V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| BLU1206-9530-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.1805 | ||
| RG3216P-9530-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-9530-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| AT1206BRD07953RL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE953R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0769 | ||
| RNCF1206BKE953R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1057 | ||
| TNPW1206953RBEEA | VISHAY | 1206 | 0 | $ 0.1796 | ||
| PTN1206E9530BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B953ARWI | VISHAY | 1206 | 0 | $ 15.1408 | ||
| D55342E07B953ARWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B953APT1 | VISHAY | 1206 | 0 | $ 2.1349 | ||
| D55342E07B953ARTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B953ARTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| PRG3216P-9530-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-9530-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| HRG3216P-9530-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 |

