LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIC Tech MT7844D

Manufacturer
MAXIC TechAsian Brands
MPN
MT7844D
LCSC Part #
C428247
Packaging
DIP-7
Customer #
Key Attributes
Non-isolated high power factor step-down LED driver chip
DatasheetMAXIC Tech MT7844D
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMAXIC Tech
PackagingDIP-7
Output Voltage-
FeaturesOver Voltage Protection;Short Circuit Protection;Over-Temperature Protection (OTP)
Frequency - Switching-
Switch Tube (Built-In/External)Built-in
Voltage - Input(AC)-
Operating temperature-40℃~+125℃
TopologyBuck
Number of Channels1
Type-
Output Current-
Voltage - Input(DC)7.2V~12V
Constant Current Accuracy3%

Introduction

AI Translation

MT7844D is a high power factor, non-isolated LED driver IC. It achieves full-cycle sensing through a floating ground, high-side sensing, buck switching power supply architecture. With an internally integrated high-voltage supply circuit, MT7844D eliminates the need for startup resistors and supply diodes, reducing BOM cost. MT7844D operates in quasi-resonant mode, improving both efficiency and EMI performance. MT7844D integrates multiple protection features, including OVP, OCP, over-temperature compensation, and more, enhancing reliability — all protections feature auto-recovery. A built-in 550V high-voltage MOSFET simplifies the peripheral circuitry.

Features

AI Translation
  • Single-stage power factor correction (PF > 0.9)
  • High-voltage supply, no startup or auxiliary supply circuit required
  • High-accuracy LED output current (±3%)
  • Excellent line and load regulation (±2%)
  • Quasi-resonant operation mode
  • Multiple protection features
  • DIP7 package

Applications

AI Translation
  • E14/E27/PAR30/PAR38/GU10 luminaires
  • T8/T10 LED tubes
  • Other LED driver applications