Riedon S3-47R5F8
| Manufacturer | |
| MPN | S3-47R5F8 |
| LCSC Part # | C4281524 |
| Packaging | SMD,15.9x6.9mm |
| Customer # | |
| Key Attributes | RES 47.5Ω ±1% 3W SMD,15.9x6.9mm |
| Datasheet | Riedon S3-47R5F8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | SMD,15.9x6.9mm | |
| Resistance | 47.5Ω | |
| Power(Watts) | 3W | |
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | SMD,15.9x6.9mm | |
| Resistance | 47.5Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.244 | $ 1.24 |
| 200+ | $ 0.4819 | $ 96.38 |
| 500+ | $ 0.4652 | $ 232.60 |
| 1,000+ | $ 0.4561 | $ 456.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | SMD,15.9x6.9mm | |
| Resistance | 47.5Ω | |
| Power(Watts) | 3W | |
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | SMD,15.9x6.9mm | |
| Resistance | 47.5Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+275℃ | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

