LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCL04062K05FKEA product image
Images for reference only

VISHAY RCL04062K05FKEA

Manufacturer
MPN
RCL04062K05FKEA
LCSC Part #
C4280665
Packaging
0406
Customer #
Key Attributes
RES 2.05kΩ ±1% 250mW 0406
DatasheetVISHAY RCL04062K05FKEA
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0151$ 0.02
200+$ 0.0059$ 1.18
500+$ 0.0057$ 2.85
1,000+$ 0.0056$ 5.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0406
Power(Watts)250mW
Resistance2.05kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MCW0406MD2051BP100VISHAY04060$ 0.1668