LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 73M3BR036F

Manufacturer
MPN
73M3BR036F
LCSC Part #
C4279753
Packaging
2726
Customer #
Key Attributes
RES 36mΩ ±1% 3W 2726
DatasheetCTS 73M3BR036F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging2726
Resistance36mΩ
Power(Watts)3W
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%