PTC PT2262-S
| Manufacturer | PTCAsian Brands |
| MPN | PT2262-S |
| LCSC Part # | C42793 |
| Packaging | SOP-20-300mil |
| Customer # | |
| Key Attributes | Remote Control Encoder |
| Datasheet | PTC PT2262-S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | PTC | |
| Packaging | SOP-20-300mil | |
| Interface | - | |
| Voltage Rating | 4V~15V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Data Rate | - | |
| Quiescent Supply Current | 100nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | PTC | |
| Packaging | SOP-20-300mil | |
| Interface | - | |
| Voltage Rating | 4V~15V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Data Rate | - | |
| Quiescent Supply Current | 100nA |
Introduction
PT2262 is a remote control encoder paired with PT2272 utilizing CMOS Technology. It encodes data and address pins into a serial coded waveform suitable for RF or IR modulation. PT2262 has a maximum of 12 bits of tri - state address pins providing up to 531,441 (or 312) address codes; thereby, drastically reducing any code collision and unauthorized code scanning possibilities.
Features
- CMOS Technology
- Low Power Consumption
- Very High Noise Immunity
- Up to 12 Tri - State Code Address Pins
- Up to 6 Data Pins
- Wide Range of Operating Voltage: Vcc = 4~15V
- Single Resistor Oscillator
- Latch or Momentary Output Type
- Available in DIP and SOP
Applications
- Car Security System
- Garage Door Controller
- Remote Control Fan
- Home Security/Automation System
- Remote Control Toys
- Remote Control for Industrial Use
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | PTC | |
| Packaging | SOP-20-300mil | |
| Interface | - | |
| Voltage Rating | 4V~15V | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Data Rate | - | |
| Quiescent Supply Current | 100nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | PTC | |
| Packaging | SOP-20-300mil | |
| Interface | - | |
| Voltage Rating | 4V~15V |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Data Rate | - | |
| Quiescent Supply Current | 100nA |
Introduction
PT2262 is a remote control encoder paired with PT2272 utilizing CMOS Technology. It encodes data and address pins into a serial coded waveform suitable for RF or IR modulation. PT2262 has a maximum of 12 bits of tri - state address pins providing up to 531,441 (or 312) address codes; thereby, drastically reducing any code collision and unauthorized code scanning possibilities.
Features
- CMOS Technology
- Low Power Consumption
- Very High Noise Immunity
- Up to 12 Tri - State Code Address Pins
- Up to 6 Data Pins
- Wide Range of Operating Voltage: Vcc = 4~15V
- Single Resistor Oscillator
- Latch or Momentary Output Type
- Available in DIP and SOP
Applications
- Car Security System
- Garage Door Controller
- Remote Control Fan
- Home Security/Automation System
- Remote Control Toys
- Remote Control for Industrial Use
C42793 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


